Filter Your Search
1 - 2 of 2 results
|
PDZ2.7BGWJ
Nexperia
|
Check for Price | Yes | Obsolete | 5 mA | 20 µA | 365 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 1 kΩ | 1 V | -2 mV/°C | 2 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD-123, 2 PIN | SOD123 | compliant | Nexperia | ||
|
PDZ27BGWJ
Nexperia
|
Check for Price | Active | 5 mA | 50 nA | 365 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 150 Ω | 21 V | 23.4 mV/°C | 2 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD123 | compliant | Nexperia |