Filter Your Search
1 - 4 of 4 results
|
PDU-54-250MC4
Data Delay Devices Inc
|
Check for Price | No | No | Active | 7.05 ns | 1 | YES | SOP | OPEN-EMITTER | 100K | ACTIVE DELAY LINE | ECL | IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP... more | 125 MHz | TRUE | 300 mA | YES | MILITARY | R-XDSO-G24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | 24 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 32.512 mm | DATA DELAY DEVICES INC | SOP, | compliant | |||||||||
|
PDU54-250M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 3.75 ns | 1 | NO | DIP | OPEN-EMITTER | ACTIVE DELAY LINE | ECL | TRUE | YES | MILITARY | R-XDIP-T24 | Not Qualified | e3 | 125 °C | -55 °C | 15 | 24 | UNSPECIFIED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 10.033 mm | 15.24 mm | 32.258 mm | DATA DELAY DEVICES INC | 0.600 INCH, DIP-24 | compliant | DIP | 24 | 8542.39.00.01 | ||||||||
|
PDU54-250MC4
Data Delay Devices Inc
|
Check for Price | No | No | Active | 3.75 ns | 1 | YES | SOP | OPEN-EMITTER | ACTIVE DELAY LINE | ECL | TRUE | YES | MILITARY | R-XDSO-G24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | 24 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 9.652 mm | 32.512 mm | DATA DELAY DEVICES INC | SMD-24 | compliant | SOIC | 24 | 8542.39.00.01 | ||||||||||
|
PDU-54-250M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 7.05 ns | 1 | NO | DIP | OPEN-EMITTER | 100K | ACTIVE DELAY LINE | ECL | IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP... more | 125 MHz | TRUE | 300 mA | YES | MILITARY | R-XDIP-T24 | Not Qualified | e3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | 24 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | 32.258 mm | DATA DELAY DEVICES INC | DIP, | compliant | DIP | 24 |