Parametric results for: pdta143xm under Small Signal Bipolar Transistors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: pdta143xm
Select parts from the table below to compare.
Compare
Compare
PDTA143XM
Philips Semiconductors
Check for Price Yes Transferred 100 mA PNP YES 1 50 250 mW SILICON e3 260 MATTE TIN PHILIPS SEMICONDUCTORS , unknown EAR99
PDTA143XM
Nexperia
Check for Price Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 50 BUILT-IN BIAS RESISTOR RATIO IS 2.1 SWITCHING SILICON R-PBCC-N3 e3 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA CHIP CARRIER, R-PBCC-N3 compliant EAR99 1999-04-20 Nexperia
PDTA143XMB,315
Nexperia
Check for Price Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 50 180 MHz BUILT IN BIAS RESISTANCE RATIO IS 2.1 SWITCHING SILICON R-PBCC-N3 e3 AEC-Q101; IEC-60134 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN1006B-3, 3 PIN compliant EAR99 Nexperia DFN 3 SOT883B
PDTA143XM,315
Nexperia
Check for Price Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 50 BUILT-IN BIAS RESISTOR RATIO IS 2.1 SWITCHING SILICON R-PBCC-N3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA SC-101, 3 PIN compliant EAR99 Nexperia DFN 3 SOT883
PDTA143XMB
NXP Semiconductors
Check for Price Yes Transferred 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 50 180 MHz BUILT IN BIAS RESISTANCE RATIO IS 2.1 SWITCHING SILICON R-PBCC-N3 e3 AEC-Q101; IEC-60134 1 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NXP SEMICONDUCTORS 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006B-3, 3 PIN unknown EAR99
PDTA143XM,315
NXP Semiconductors
Check for Price Yes Transferred 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 50 BUILT-IN BIAS RESISTOR RATIO IS 2.1 250 mW SWITCHING SILICON R-PBCC-N3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NXP SEMICONDUCTORS 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, SC-101, 3 PIN compliant EAR99 DFN 3 SOT883
PDTA143XM
NXP Semiconductors
Check for Price Yes Yes Transferred 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 50 BUILT-IN BIAS RESISTOR RATIO IS 2.1 250 mW SWITCHING SILICON R-PBCC-N3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Tin (Sn) NO LEAD BOTTOM NXP SEMICONDUCTORS 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, SC-101, 3 PIN compliant EAR99 SC-101 3
PDTA143XMB
Nexperia
Check for Price Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 50 180 MHz BUILT IN BIAS RESISTANCE RATIO IS 2.1 SWITCHING SILICON R-PBCC-N3 e3 AEC-Q101; IEC-60134 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA CHIP CARRIER, R-PBCC-N3 compliant EAR99 2017-02-01
PDTA143XMB,315
NXP Semiconductors
Check for Price Yes Transferred 100 mA PNP YES 1 50 250 mW SILICON e3 1 260 30 TIN NXP SEMICONDUCTORS compliant EAR99 DFN 3 SOT883B