Filter Your Search
1 - 1 of 1 results
|
PDSE1-S5-S12-S
CUI Inc
|
$2.4268 | Yes | Yes | Not Recommended | 5 V | 12 V | 5.5 V | 4.5 V | 84 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | UL, EN | 105 °C | -40 °C | 260 | EN/UL 62368-1 | 4 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | SIP-4 | compliant | EAR99 | 2019-07-02 | CUI Inc. |