Filter Your Search
1 - 1 of 1 results
|
PDSE1-S12-S15-M-TR
CUI Inc
|
Check for Price | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 67 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G5 | EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | CUI INC | SMT-8/5 | compliant | CUI Inc. |