Filter Your Search
1 - 1 of 1 results
|
PDQ10-Q48-S15-D
CUI Inc
|
Check for Price | Yes | Active | 48 V | 15 V | 75 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | S-XDMA-T6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | CUI INC | DIP-6 | compliant | CUI Inc. |