Filter Your Search
1 - 10 of 18 results
|
PDM44659L9J
IXYS Corporation
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 9 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 230 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
PDM44659L10J
IXYS Corporation
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 10 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 210 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
PDM44659S9J
IXYS Corporation
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 9 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 240 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
PDM44659S9J
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 9 ns | CACHE SRAM | OUTPUT BUFFER SUPPLY VOLTAGE 5V+/-10% OR... more | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 90 mA | 240 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | PARADIGM TECHNOLOGY INC | unknown | 3A991.B.2.B | 8542.32.00.41 | QCCJ, LDCC44,.7SQ | ||
|
PDM44659L9J
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 9 ns | CACHE SRAM | OUTPUT BUFFER SUPPLY VOLTAGE 5V+/-10% OR... more | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 mA | 230 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | PARADIGM TECHNOLOGY INC | unknown | 3A991.B.2.B | 8542.32.00.41 | QCCJ, LDCC44,.7SQ | ||
|
PDM44659S12J
IXYS Corporation
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 12 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 200 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
PDM44659L14J
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 14 ns | CACHE SRAM | OUTPUT BUFFER SUPPLY VOLTAGE 5V+/-10% OR... more | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 mA | 170 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | PARADIGM TECHNOLOGY INC | unknown | 3A991.B.2.B | 8542.32.00.41 | QCCJ, LDCC44,.7SQ | ||
|
PDM44659S14J
IXYS Corporation
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 14 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 180 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
PDM44659S14J
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 14 ns | CACHE SRAM | OUTPUT BUFFER SUPPLY VOLTAGE 5V+/-10% OR... more | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 60 mA | 180 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | PARADIGM TECHNOLOGY INC | unknown | 3A991.B.2.B | 8542.32.00.41 | QCCJ, LDCC44,.7SQ | ||
|
PDM44659S10J
IXYS Corporation
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 10 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 220 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 |