Filter Your Search
1 - 10 of 25 results
|
PDM41257SA12SOITR
IXYS Corporation
|
Check for Price | Yes | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | SEPARATE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 15.875 mm | 7.62 mm | IXYS CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | unknown | EAR99 | 8542.32.00.41 | |||||
|
PDM41257SA12SOI
Paradigm Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | PARADIGM TECHNOLOGY INC | SOJ, SOJ24,.34 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
PDM41257SA12DB
Paradigm Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 190 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PARADIGM TECHNOLOGY INC | DIP, DIP24,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
PDM41257SA12PI
Paradigm Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 190 µA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PARADIGM TECHNOLOGY INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
PDM41257SA12SOITR
Paradigm Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
PDM41257SA12DI
IXYS Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 190 µA | CMOS | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
PDM41257SA12DI
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PARADIGM TECHNOLOGY INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
PDM41257SA12L28M
Paradigm Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 190 µA | CMOS | MILITARY | R-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PARADIGM TECHNOLOGY INC | QCCN, LCC28,.35X.55 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
PDM41257SA12SO
IXYS Corporation
|
Check for Price | Yes | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | SEPARATE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 15.875 mm | 7.62 mm | IXYS CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
PDM41257SA12SOTR
IXYS Corporation
|
Check for Price | Yes | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | SEPARATE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 15.875 mm | 7.62 mm | IXYS CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | unknown | EAR99 | 8542.32.00.41 |