Filter Your Search
1 - 2 of 2 results
|
PDM41256LA8TITY
IXYS Corporation
|
Check for Price | Yes | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 8 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 190 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | IXYS CORP | TSOP | PLASTIC, TSOP1-28 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||
|
PDM41256LA8TITY
Paradigm Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 8 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 |