Filter Your Search
1 - 2 of 2 results
|
PDM41024LA12TITR
IXYS Corporation
|
Check for Price | Yes | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 220 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | IXYS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||
|
PDM41024LA12TITR
Paradigm Technology Inc
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PARADIGM TECHNOLOGY INC | unknown | 3A991.B.2.B | 8542.32.00.41 | , |