Filter Your Search
1 - 2 of 2 results
|
PDM31548SA15SOITY
IXYS Corporation
|
Check for Price | Yes | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 3 V | 185 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.56 mm | 10.16 mm | IXYS CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
PDM31548SA15SOITY
Paradigm Technology Inc
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | 3A991.B.2.A | 8542.32.00.41 |