Filter Your Search
1 - 10 of 45 results
|
UPD78F9234MC-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 | |||||||||||||
|
UPD78F9234MC(A)-5A4
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS AMERICA INC | 7.62 MM, PLASTIC, SSOP-30 | compliant | ||||||||||||||||
|
UPD78F9234MC(A2)-5A4
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 8 | 10 MHz | 8192 | 256 | UPD78K0 | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15.8 mA | 5.5 V | 4 V | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | e0 | 125 °C | -40 °C | AEC-Q100 | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | SSOP | 7.62 MM, PLASTIC, SSOP-30 | 30 | compliant | 8542.31.00.01 | |||||
|
UPD78F9234MC(S)-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 | |||||||||||
|
UPD78F9234MC(T2)-5A4
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | e0 | 125 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F9234MC(R)-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 | |||||||||||
|
UPD78F9234MC(A2)-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | e6 | 125 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 | |||||||||||||
|
UPD78F9234MC(T)-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | 7.62 MM, LEAD FREE, PLASTIC, SSOP-30 | 30 | compliant | 8542.31.00.01 | |||||||||||
|
UPD78F9234MC(A2)-5A4
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | e0 | 125 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS AMERICA INC | 7.62 MM, PLASTIC, SSOP-30 | compliant | ||||||||||||||||
|
UPD78F9234MC-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 8192 | 256 | UPD78K0 | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15.8 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, SSOP30,.3 | 30 | compliant | 8542.31.00.01 | PLSP0030JB | Renesas Electronics |