Filter Your Search
1 - 2 of 2 results
|
PCZ33811EGR2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | ALSO OPERATES WITH 10.5 TO 15.5 VOLT SUPPLY | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | unknown | 8542.39.00.01 | ||||||
|
PCZ33811EGR2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | ALSO OPERATES WITH 10.5 TO 15.5 VOLT SUPPLY | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | compliant | 8542.39.00.01 | SOIC | 16 |