Filter Your Search
1 - 4 of 4 results
|
PCV-1-152-15L
Coilcraft Inc
|
$5.0160 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 3 mΩ | 15 % | NO | 15.75 kHz | 18.2 A | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Open Core | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 1.73 mm | 7.1 mm | 10.7 mm | 16.5 mm | 22.9 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
PCV-1-152-15
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 3 mΩ | 15 % | NO | 15.75 kHz | 15 A | FERRITE | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH RATED DC CURRENT | e0 | 85 °C | -40 °C | Open Core | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 1.73 mm | 7.1 mm | 17.8 mm | 27.9 mm | 35.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
PCV-1-153-10L
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 20 mΩ | 10 % | NO | 15.75 kHz | 11.8 A | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Open Core | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 1.52 mm | 7.1 mm | 10.7 mm | 17.8 mm | 35.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
PCV-1-153-10
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 20 mΩ | 10 % | NO | 15.75 kHz | 10 A | FERRITE | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH RATED DC CURRENT | e0 | 85 °C | -40 °C | Open Core | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 1.73 mm | 7.1 mm | 17.8 mm | 27.9 mm | 35.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |