Filter Your Search
1 - 3 of 3 results
|
PCT33/10CKLF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 10 V | 10 % | 2412 | 1.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT | 3.3 µA | PCT(STD) | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NEMCO ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
PCT33/10CK
Nemco Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 33 µF | 10 V | 10 % | 2413 | 1.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NEMCO ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 | ||||
|
PCT33/10CKPB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 33 µF | 10 V | 10 % | 2412 | 1.6 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT(10 VOLT)SER | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 2.6 mm | 6 mm | 3.2 mm | NEMCO ELECTRONICS CORP | , 2412 | not_compliant | EAR99 |