Filter Your Search
1 - 2 of 2 results
|
PCN11-32S-2.54WB-2
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2 | 1000VAC V | NO | 1000 GΩ | SHRD ENDS | YES | YES | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.319 inch | 0.453 inch | 2.14 inch | 0.514 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
PCN11-32S-2.54PFB-2
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2 | 1000VAC V | NO | 1000 GΩ | SHRD ENDS | YES | YES | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.319 inch | 0.453 inch | 2.14 inch | 0.258 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |