Filter Your Search
1 - 4 of 4 results
|
PCM2904DBR
Texas Instruments
|
$5.4645 | Yes | Yes | Active | SSOP | CONSUMER CIRCUIT | ALSO REQUIRES 3.25V TO 3.5V SUPPLY | 1 | 67 mA | 3.5 V | 3.25 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SSOP | PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
PCM2904DB
Texas Instruments
|
$6.3280 | Yes | Yes | Active | SSOP | CONSUMER CIRCUIT | ALSO REQUIRES 3.25V TO 3.5V SUPPLY | 1 | 67 mA | 3.5 V | 3.25 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SSOP | PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
PCM2904DBG4
Texas Instruments
|
$7.9166 | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | ALSO REQUIRES 3.25V TO 3.5V SUPPLY | 1 | 67 mA | 5.25 V | 4.35 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-28 | 28 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
PCM2904DBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | ALSO REQUIRES 3.25V TO 3.5V SUPPLY | 1 | 67 mA | 5.25 V | 4.35 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.39.00.01 | Texas Instruments |