Parametric results for: pcm1760 under Analog to Digital Converters

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: pcm1760
Select parts from the table below to compare.
Compare
Compare
PCM1760U
Texas Instruments
Check for Price No Obsolete 5 V 2.5 V 2 20 48 kHz YES ADC, DELTA-SIGMA -2.5 V -5 V 1 2'S COMPLEMENT BINARY COMMERCIAL PARALLEL, 4 BITS R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 compliant 8542.39.00.01
PCM1760U-L
Burr-Brown Corp
Check for Price No Transferred 5 V 2.5 V 2 20 100 kHz YES ADC, DELTA-SIGMA -2.5 V -5 V 1 2'S COMPLEMENT BINARY 45 mA COMMERCIAL PARALLEL, 4 BITS R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm BURR-BROWN CORP SOIC-28 unknown 8542.39.00.01
PCM1760U
Burr-Brown Corp
Check for Price No Transferred 5 V 2.5 V 2 20 YES ADC, DELTA-SIGMA -2.5 V -5 V 1 2'S COMPLEMENT BINARY 45 mA COMMERCIAL PARALLEL, 4 BITS R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm BURR-BROWN CORP SOIC-28 unknown 8542.39.00.01
PCM1760P-L
Texas Instruments
Check for Price No Obsolete 5 V 2.5 V 2 20 48 kHz NO ADC, DELTA-SIGMA -2.5 V -5 V 1 2'S COMPLEMENT BINARY COMMERCIAL PARALLEL, 4 BITS R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 6.35 mm 37.4 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-28 28 compliant 8542.39.00.01
PCM1760P-L
Burr-Brown Corp
Check for Price No Transferred 5 V 2.5 V 2 20 NO ADC, DELTA-SIGMA -2.5 V -5 V 1 2'S COMPLEMENT BINARY 45 mA COMMERCIAL PARALLEL, 4 BITS R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 6.35 mm 37.4 mm BURR-BROWN CORP PLASTIC, DIP-28 unknown 8542.39.00.01
PCM1760U-L/1K
Burr-Brown Corp
Check for Price Obsolete 5 V 2.5 V 2 20 48 kHz YES ADC, DELTA-SIGMA -2.5 V -5 V 1 2'S COMPLEMENT BINARY COMMERCIAL PARALLEL, 4 BITS R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm BURR-BROWN CORP SOP, unknown 8542.39.00.01
PCM1760U/1K
Texas Instruments
Check for Price No Obsolete 5 V 2.5 V 2 20 48 kHz YES ADC, DELTA-SIGMA -2.5 V -5 V 1 2'S COMPLEMENT BINARY COMMERCIAL PARALLEL, 4 BITS R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOP, 28 compliant 8542.39.00.01
PCM1760P
Burr-Brown Corp
Check for Price No Transferred 5 V 2.5 V 2 20 NO ADC, DELTA-SIGMA -2.5 V -5 V 1 2'S COMPLEMENT BINARY 45 mA COMMERCIAL PARALLEL, 4 BITS R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 6.35 mm 37.4 mm BURR-BROWN CORP PLASTIC, DIP-28 unknown 8542.39.00.01
PCM1760U/1K
Burr-Brown Corp
Check for Price Obsolete 5 V 2.5 V 2 20 48 kHz YES ADC, DELTA-SIGMA -2.5 V -5 V 1 2'S COMPLEMENT BINARY COMMERCIAL PARALLEL, 4 BITS R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm BURR-BROWN CORP SOP, unknown 8542.39.00.01
PCM1760U-L/1K
Texas Instruments
Check for Price No Obsolete 5 V 2.5 V 2 20 48 kHz YES ADC, DELTA-SIGMA -2.5 V -5 V 1 2'S COMPLEMENT BINARY COMMERCIAL PARALLEL, 4 BITS R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOP, 28 compliant 8542.39.00.01