Filter Your Search
1 - 4 of 4 results
![]() |
PCK3807ADB
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 4.5 ns | 4 ns | 1 | YES | SSOP | 3807 | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 350 ps | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | |||
![]() |
PCK3807ADB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 4.5 ns | 1 | YES | SSOP | 3807 | LOW SKEW CLOCK DRIVER | STANDARD | 10 | 350 ps | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, | 20 | unknown | 8542.39.00.01 | SOT339-1 | ||||||
|
PCK3807ADB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4 ns | YES | SSOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
PCK3807ADB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 4.5 ns | 4 ns | 1 | YES | SSOP | 3807 | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 350 ps | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | 20 | unknown | 8542.39.00.01 | SOT339-1 |