Filter Your Search
1 - 2 of 2 results
|
PCH-45-276
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 27 mH | 18.6 Ω | 10 % | NO | 15.75 kHz | 130 mA | 150 kHz | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Wirewound | 2 | Axial | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 810 µm | 31.75 mm | 11.5 mm | 21.92 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
PCH-45-276L
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 mH | 18.6 Ω | 10 % | NO | 15.75 kHz | 171 mA | 150 kHz | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver (Sn/Ag) | AXIAL | WIRE | 31.75 mm | 11.5 mm | 21.92 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT |