Filter Your Search
1 - 1 of 1 results
|
PCH-45-156L
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 mH | 11.2 Ω | 10 % | NO | 15.75 kHz | 230 mA | 300 kHz | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver (Sn/Ag) | AXIAL | WIRE | 31.75 mm | 11.5 mm | 21.92 mm | COILCRAFT INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |