Filter Your Search
1 - 1 of 1 results
|
PCF8574T/3,518
NXP Semiconductors
|
$1.0657 | Yes | Active | 8 | 1 | 100 kHz | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 100 µA | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16 | 16 | SOT162-1 | compliant | 8542.39.00.01 | NXP |