Filter Your Search
1 - 1 of 1 results
|
PCF8574AP,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 100 kHz | 8 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 100 mA | 6 V | 2.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SOT-38-4, DIP-16 | 16 | SOT38-4 | unknown | 8542.39.00.01 | NXP |