Filter Your Search
1 - 4 of 4 results
|
PCF85102C-2T/03:11
NXP Semiconductors
|
Check for Price | Active | 2.048 kbit | 8 | 256X8 | 3.3 V | 3/5 V | 100 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 3.5 µA | 2 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | SOT96-1 | compliant | ||||||
|
PCF85102C-2T/03,11
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 2.7 V | 100 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 3.5 µA | 2 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 | 8 | SOT96-1 | compliant | 8542.32.00.71 | |||||
|
PCF85102C-2T/03
Philips Semiconductors
|
Check for Price | Yes | Transferred | 2.048 kbit | 8 | 256X8 | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 256 | 256 words | SERIAL | I2C | 3.5 µA | 2 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | ||||||||||||||||||||
|
PCF85102C-2T/03
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 2.7 V | 100 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 3.5 µA | 2 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 | 8 | unknown | 8542.32.00.51 | EAR99 |