Filter Your Search
1 - 10 of 334 results
|
PCF2123TS/1,118
NXP Semiconductors
|
$0.8872 | Yes | Active | 8 | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 3-WIRE | Y | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | NXP | |||||||||||||
|
PCF2123BS/1,518
NXP Semiconductors
|
$1.0420 | Yes | Active | 8 | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 3-WIRE | Y | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | S-PQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16 | 16 | SOT758-1 | compliant | 8542.39.00.01 | NXP | ||||||||||||||
|
PCF2112CT/1,118
NXP Semiconductors
|
$1.9835 | Yes | Obsolete | YES | 5 V | CMOS | 1 | 50 µA | 6 V | 2.25 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin (Sn) | GULL WING | 762 µm | DUAL | 2.7 mm | 7.55 mm | 15.4 mm | NXP SEMICONDUCTORS | VSOP | 40 | SOT158-1 | compliant | 8542.39.00.01 | NXP | SERIAL | DOT MATRIX | STANDARD | LIQUID CRYSTAL DISPLAY DRIVER | NO | 32 | TRUE | 100 kHz | ||||||||||||
|
PCF2129AT/2,518
NXP Semiconductors
|
$2.1243 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | Y | 4.2 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G20 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 20 | SOT163-1 | compliant | NXP | ||||||||||||||||||
|
PCF2119SU/2/F2Z
NXP Semiconductors
|
$2.1900 | Yes | Active | YES | CMOS | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | SPECIAL SHAPE | NO LEAD | UNSPECIFIED | NXP SEMICONDUCTORS | DIE | 168 | OL-PCF2119X | compliant | NXP | SEGMENT | 80 | ||||||||||||||||||||||||||||||||
|
PCF2119RU/2/F2Z
NXP Semiconductors
|
$2.2000 | Yes | Active | YES | CMOS | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | SPECIAL SHAPE | NO LEAD | UNSPECIFIED | NXP SEMICONDUCTORS | DIE | 168 | OL-PCF2119X | compliant | NXP | SEGMENT | 80 | ||||||||||||||||||||||||||||||||
|
PCF2129T/2,518
NXP Semiconductors
|
$2.3926 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | Y | 4.2 V | 1.8 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G16 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP | 16 | SOT162-1 | compliant | 8542.39.00.01 | NXP | |||||||||||||||||
|
PCF2131TFY
NXP Semiconductors
|
$2.8197 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | also operates with 0.5 mhz @ 1.2v min supply | SERIAL(I2C/SPI) | Y | 800 µA | 5.5 V | 1.2 V | INDUSTRIAL | 1/100 SECOND | NO | R-PDSO-N16 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.14,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 1.5 mm | 3.5 mm | 4.5 mm | NXP SEMICONDUCTORS | compliant | NXP | |||||||||||||||||||||
|
PCF2127T/2Y
NXP Semiconductors
|
$3.9334 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | Y | 4.2 V | 1.8 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 | 16 | SOT162-1 | compliant | 8542.39.00.01 | NXP | ||||||||||||||
|
PCF2127AT/2Y
NXP Semiconductors
|
$4.1956 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | Y | 4.2 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | 20 | SOT163-1 | not_compliant | NXP |