Filter Your Search
1 - 1 of 1 results
|
PCF1A151MCL6GS
Nichicon Corporation
|
$0.7347 | Yes | Yes | Active | 150 µF | 10 V | 3.2 A | 20 % | 3333 | 23 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 300 µA | 0.12 | e4 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Silver (Ag) | FLAT | 8 mm | 7 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 |