Filter Your Search
1 - 1 of 1 results
|
PCF1210H-11-15RBT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 Ω | 0.1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.1 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 |