Filter Your Search
1 - 2 of 2 results
|
PCF1206-02-23R2WA
TT Electronics Resistors
|
Check for Price | Yes | Active | 23.2 Ω | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.05 mm | 1.55 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
PCF1206-02-23R2WA1
TT Electronics Resistors
|
Check for Price | Yes | Active | 23.2 Ω | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | WRAPAROUND | 650 µm | 3.05 mm | 1.55 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | 8533.21.00.30 |