Parametric results for: pcf0805r422rbt1 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcf0805r422rbt1
Select parts from the table below to compare.
Compare
Compare
PCF0805-R-422RBT1
TT Electronics Welwyn Components
Check for Price Yes Yes Active 422 Ω 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30