Parametric results for: pcf0805-13-1k0bt1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcf0805131k0bt1
Select parts from the table below to compare.
Compare
Compare
PCF0805-13-1K0BT1
TT Electronics Resistors
Check for Price Yes Active 1 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 125 °C -55 °C Rectangular 2 TR, Paper MATTE TIN OVER NICKEL WRAPAROUND 650 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 TT Electronics