Filter Your Search
1 - 1 of 1 results
|
PCF0805-02-856RCT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 856 Ω | 0.25 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 |