Filter Your Search
1 - 1 of 1 results
|
PCF0603-R-316KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 316 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PCF | LASER TRIMMABLE, PRECISION | 70 °C | PCF | YES | 75 V | e3 | 125 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | WELWYN COMPONENTS LTD | SMT, 0603 | compliant |