Filter Your Search
1 - 2 of 2 results
|
PCF0603H-12-68K1LI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 68.1 kΩ | 0.01 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 1.6 mm | 800 µm | WELWYN COMPONENTS LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||
|
PCF0603H-12-68K1LI
TT Electronics Resistors
|
Check for Price | Yes | Active | 68.1 kΩ | 0.01 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |