Parametric results for: pcf0402r-133kdt1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcf0402r133kdt1
Select parts from the table below to compare.
Compare
Compare
PCF0402R-133KDT1
TT Electronics Resistors
Check for Price Yes Active 133 kΩ 0.5 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1 mm 500 µm TT ELECTRONICS PLC CHIP compliant