Filter Your Search
1 - 1 of 1 results
|
PCF0201R-330RFT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 330 Ω | 1 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | MATTE TIN OVER NICKEL | WRAPAROUND | 260 µm | 580 µm | 290 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |