Filter Your Search
1 - 3 of 3 results
|
PCDD15F98S0T20
Amphenol Positronic
|
$73.9489 | Active | 15 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 1/E | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | PRESS FIT | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||
|
PCDD15F98S0T20/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | 3 | 2.29 mm | 3 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | CSA;CUL;UL | 94V-0 | -55 °C | 125 °C | HOLE 0.123 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | NO | 4-40 UNC-2B | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 30u inch | ZINC | PRESS FIT | 0.494 inch | 0.256 inch | 1.213 inch | 0.167 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||
|
PCDD15F98S0T20/AA
Amphenol Positronic
|
Check for Price | Active | 15 | 3 | 2.29 mm | 3 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | CUL;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE 0.12 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | TIN PLATED | PRESS FIT | 0.494 inch | 0.256 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown |