Filter Your Search
1 - 6 of 6 results
|
PCD8594D-2P
NXP Semiconductors
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | DATA RETENTION = 40 YEARS; WIRE I2C INTERFACE | 40 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 6 V | 3 V | CMOS | OTHER | 10 ms | R-PDIP-T8 | Not Qualified | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.5 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
PCD8594D2N
Philips Semiconductors
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | EEPROM | 40 | 10000 Write/Erase Cycles | 512 | 512 words | SERIAL | I2C | 3.5 µA | 800 nA | CMOS | OTHER | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
PCD8594D-2T
Philips Semiconductors
|
Check for Price | No | Transferred | 4.096 kbit | 8 | 512X8 | EEPROM | 40 | 10000 Write/Erase Cycles | 512 | 512 words | SERIAL | I2C | 3.5 µA | 800 nA | CMOS | OTHER | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.4 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
PCD8594D2D
Philips Semiconductors
|
Check for Price | No | Transferred | 4.096 kbit | 8 | 512X8 | EEPROM | 40 | 10000 Write/Erase Cycles | 512 | 512 words | SERIAL | I2C | 3.5 µA | 800 nA | CMOS | OTHER | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
PCD8594D-2P
Philips Semiconductors
|
Check for Price | No | Transferred | 4.096 kbit | 8 | 512X8 | EEPROM | 40 | 10000 Write/Erase Cycles | 512 | 512 words | SERIAL | I2C | 3.5 µA | 800 nA | CMOS | OTHER | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
PCD8594D-2T
NXP Semiconductors
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | DATA RETENTION = 40 YEARS; WIRE I2C INTERFACE | 40 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 6 V | 3 V | CMOS | OTHER | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |