Filter Your Search
1 - 9 of 9 results
|
PCD3349AT
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 4096 | 224 | 224 | 8048 | 16 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | I2C BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | MROM | 6 mA | 6 V | 5 V | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-28 | 28 | unknown | 8542.31.00.01 | |||||||
|
PCD3349AP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 224 | 224 | 8048 | 16 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | I2C BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | MROM | 6 mA | 6 V | 5 V | OTHER | R-PDIP-T28 | Not Qualified | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 35.5 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||||||||
|
PCD3349P/018
NXP Semiconductors
|
Check for Price | Obsolete | NO | 5 V | SELECTABLE MAKE/BREAK RATIO 2:1 | 1 | OTHER | R-PDIP-T28 | Not Qualified | e3/e4 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 35.5 mm | NXP SEMICONDUCTORS | DIP | DIP, | 28 | unknown | 8542.39.00.01 | 3:2 | TELEPHONE DIALER CIRCUIT | ||||||||||||||||||||||||||||||
|
PCD3349AT
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 224 | 8048 | YES | CMOS | MROM | 6 mA | OTHER | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
PCD3349P
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 3.58 MHz | 4096 | 224 | 8048 | NO | CMOS | MROM | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
PCD3349AT-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 224 | 16 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | I2C BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | MROM | 6 mA | 6 V | 5 V | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | |||||||||||||
|
PCD3349T
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 3.58 MHz | 4096 | 224 | 8048 | YES | CMOS | MROM | OTHER | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
PCD3349T/018
NXP Semiconductors
|
Check for Price | Obsolete | YES | 5 V | SELECTABLE MAKE/BREAK RATIO 2:1 | 1 | OTHER | R-PDSO-G28 | Not Qualified | e4 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | 3:2 | TELEPHONE DIALER CIRCUIT | ||||||||||||||||||||||||||||||
|
PCD3349AP
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 224 | 8048 | NO | CMOS | MROM | 6 mA | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 |