Filter Your Search
1 - 10 of 58 results
|
BK/PCC-2-1/2-R
Eaton Corporation
|
$1.3930 | Yes | Active | 250 V | 450 V | 2.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | 10 s | CUL; UL | THROUGH HOLE | BOX | NO | PIN WIRE | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Eaton | ||||||||||||||||||||||||||||||||
|
PCC20DAAN
Sullins Connector Solutions
|
$4.4460 | Yes | Active | UL | e3 | 125 °C | -65 °C | 200 µm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.1 inch | 2 inch | BOARD CONNECTOR | AU ON NI | Matte Tin (Sn) - with Nickel (Ni) barrier | MALE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | STRAIGHT | BOARD | ONE | 2 | 2 | 30u inch | 3 A | 0.12 inch | 2.54 mm | SOLDER | 40 | ||||||||||||||||||
|
PCC-2-R
Eaton Bussmann
|
$5.0212 | Yes | Transferred | 250 V | 450 V | 2 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | BULK | NO | PIN WIRE | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | ||||||||||||||||||||||||||||||||||
|
BK/PCC-2-R
Eaton Bussmann
|
$5.6229 | Yes | Transferred | 250 V | 450 V | 2 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | BOX | NO | PIN WIRE | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | ||||||||||||||||||||||||||||||||||
|
PCC-2-R
Eaton Corporation
|
$6.1660 | Yes | Active | 250 V | 450 V | 2 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | 10 s | CUL; UL | THROUGH HOLE | NO | PIN WIRE | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | ||||||||||||||||||||||||||||||||||
|
PCC-2-1/2-R
Eaton Corporation
|
$6.1660 | Yes | Active | 250 V | 450 V | 2.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | 10 s | CUL; UL | THROUGH HOLE | NO | PIN WIRE | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | ||||||||||||||||||||||||||||||||||
|
PCC-2-1/2-R
Eaton Bussmann
|
$7.2602 | Yes | Transferred | 250 V | 450 V | 2.5 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | BULK | NO | PIN WIRE | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | ||||||||||||||||||||||||||||||||||
|
LP-CC-20
Eaton Corporation
|
$31.7830 | Yes | Active | 600 V | 300 V | 20 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CE; CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38 mm | 10 mm | EATON CORP | compliant | EAR99 | Eaton | |||||||||||||||||||||||||||||||||
|
LP-CC-2
Eaton Corporation
|
$31.7830 | Yes | Active | 600 V | 300 V | 2 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CE; CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38 mm | 10 mm | EATON CORP | compliant | EAR99 | Eaton | |||||||||||||||||||||||||||||||||
|
LP-CC-2-1/4
Eaton Corporation
|
$31.7830 | Yes | Active | 600 V | 300 V | 2.25 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CE; CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38 mm | 10 mm | EATON CORP | compliant | EAR99 | Eaton |