Filter Your Search
1 - 1 of 1 results
|
PCAN1206H1650GSTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 165 Ω | 2 % | 2 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 100 V | e1 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 381 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 |