Parametric results for: pcal9539 under Parallel IO Ports

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: pcal9539
Select parts from the table below to compare.
Compare
Compare
PCAL9539AHF,128
NXP Semiconductors
$1.3097 Yes Active 16 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 1.65 V INDUSTRIAL S-PQCC-N24 Not Qualified 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm NXP SEMICONDUCTORS QFN HWQFN-24 24 SOT994-1 compliant 8542.39.00.01 NXP
PCAL9539APW,118
NXP Semiconductors
$2.0350 Yes Active 16 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 1.65 V INDUSTRIAL R-PDSO-G24 Not Qualified 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm NXP SEMICONDUCTORS TSSOP2 TSSOP-24 24 SOT355-1 compliant 8542.39.00.01 NXP
935298099118
NXP Semiconductors
Check for Price Active 16 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 1.65 V INDUSTRIAL R-PDSO-G24 Not Qualified 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm NXP SEMICONDUCTORS , unknown 8542.39.00.01 EAR99
935298097128
NXP Semiconductors
Check for Price Active 16 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 1.65 V INDUSTRIAL S-PQCC-N24 Not Qualified 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm NXP SEMICONDUCTORS , unknown 8542.39.00.01 EAR99
PCAL9539AHF
NXP Semiconductors
Check for Price Yes Active 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 1.65 V INDUSTRIAL S-PQCC-N24 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm NXP SEMICONDUCTORS HWQFN-24 compliant 8542.39.00.01 EAR99
PCAL9539APW
NXP Semiconductors
Check for Price Yes Active 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 1.65 V INDUSTRIAL R-PDSO-G24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm NXP SEMICONDUCTORS TSSOP, compliant 8542.39.00.01 EAR99