Filter Your Search
1 - 5 of 5 results
|
PCA9564PW,118
NXP Semiconductors
|
$1.5398 | Yes | Active | 8049; 8051; 6800; 68000; Z80 | 8 | 2 | YES | 2.5 V | BUS CONTROLLER, I2C | CMOS | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | compliant | 8542.39.00.01 | NXP | ||||
|
PCA9564PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 3.3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
PCA9564PW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8049; 8051; 6800; 68000; Z80 | 8 | 2 | YES | 2.5 V | BUS CONTROLLER, I2C | CMOS | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | compliant | 8542.39.00.01 | NXP | ||||
|
PCA9564PW
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 8049; 8051; 6800; 68000; Z80 | 8 | 2 | YES | 2.5 V | BUS CONTROLLER, I2C | CMOS | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | compliant | 8542.39.00.01 | NXP | ||||
|
PCA9564PW/G,118
NXP Semiconductors
|
Check for Price | Obsolete | 8049; 8051; 6800; 68000; Z80 | 8 | 2 | 9 MHz | YES | 2.5 V | BUS CONTROLLER, I2C | CMOS | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | unknown |