Filter Your Search
1 - 2 of 2 results
|
PCA9553TK/02
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 4 | SERIAL | 400 kHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.3 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT-908-1, HVSON-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
PCA9553TK/02,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 4 | SERIAL | 400 kHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.3 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT-908-1, HVSON-8 | 8 | unknown | EAR99 | 8542.39.00.01 | SOT908-1 |