Filter Your Search
1 - 2 of 2 results
|
PCA9509ADP,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.1 V | INTERFACE CIRCUIT | 1 | 2 V | 800 mV | YES | INDUSTRIAL | S-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-8 | 8 | SOT505-1 | compliant | 8542.39.00.01 | NXP | ||||
|
PCA9509ADP
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.1 V | INTERFACE CIRCUIT | 1 | 2 V | 800 mV | YES | INDUSTRIAL | S-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP, | compliant | 8542.39.00.01 |