Filter Your Search
1 - 1 of 1 results
![]() |
PCA8581CT/6,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | EEPROM | 8 BYTE PAGE WRITE; DATA RETENTION = 10 YEARS | 10 | 10000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 10 µA | 1 µA | 6 V | 2.5 V | CMOS | OTHER | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-96-1, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 |