Parametric results for: pca85262att under Display Drivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: pca85262att
Select parts from the table below to compare.
Compare
Compare
PCA85262ATT/A
NXP Semiconductors
Check for Price Active 3 V 3 V 32 SERIAL DOT MATRIX 16-DIGIT 400 kHz LIQUID CRYSTAL DISPLAY DRIVER YES 1 5.5 V 1.8 V 8 V 2.5 V YES INDUSTRIAL R-PDSO-G48 105 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm NXP SEMICONDUCTORS TSSOP, unknown EAR99 8542.39.00.01
PCA85262ATT
NXP Semiconductors
Check for Price Active 3 V 3 V 32 SERIAL DOT MATRIX 16-DIGIT 400 kHz LIQUID CRYSTAL DISPLAY DRIVER YES 1 5.5 V 1.8 V 8 V 2.5 V YES INDUSTRIAL R-PDSO-G48 105 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm NXP SEMICONDUCTORS TSSOP, unknown EAR99 8542.39.00.01 NXP
PCA85262ATT/A,118
NXP Semiconductors
Check for Price Active 3 V 3 V 32 SERIAL DOT MATRIX 16-DIGIT 400 kHz LIQUID CRYSTAL DISPLAY DRIVER YES 1 5.5 V 1.8 V 8 V 2.5 V YES INDUSTRIAL R-PDSO-G48 105 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm NXP SEMICONDUCTORS TSSOP, unknown EAR99 8542.39.00.01
PCA85262ATT/AY
NXP Semiconductors
Check for Price Yes Active LIQUID CRYSTAL DISPLAY DRIVER 3 260 NXP SEMICONDUCTORS compliant
PCA85262ATT/AJ
NXP Semiconductors
Check for Price Yes Obsolete 3 V 3 V 32 SERIAL DOT MATRIX 16-DIGIT 400 kHz LIQUID CRYSTAL DISPLAY DRIVER YES 1 5.5 V 1.8 V 8 V 2.5 V YES INDUSTRIAL R-PDSO-G48 e4 1 105 °C -40 °C 260 AEC-Q100 30 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm NXP SEMICONDUCTORS compliant EAR99 8542.39.00.01 NXP TSSOP 48 SOT362-1