Filter Your Search
1 - 10 of 369 results
|
PC88.060.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.06 Ω | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
PC88.060.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.06 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
104PC88.7OHMS0.005%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 88.7 Ω | 0.005 % | 500 mW | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | 145 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 800 µm | 25 mm | 7.6 mm | 12.7 mm | 12.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC88870.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 887 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
PC885.60.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 85.6 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
PC887.60.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 87.6 Ω | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
203PC887K0D
Ohmite Mfg Co
|
Check for Price | Active | 887 kΩ | 0.5 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 145 °C | -60 °C | Welded | 2 | 660 µm | 3.81 mm | 7.92 mm | 7.93 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
PC8887001LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 88.7 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
PC8816000.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 81.6 kΩ | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
PC8816000.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 81.6 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |