Filter Your Search
1 - 8 of 8 results
|
PC81716NIP0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 mA | 5 kV | 160 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | unknown | Transistor Outputs | ||||||||||||
|
PC81716NIP0X
Sharp Corp
|
Check for Price | Obsolete | 10 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | TIN COPPER | SHARP CORP | ROHS COMPLIANT, PLASTIC PACKAGE-4 | unknown | Transistor Outputs | Sharp Microelectronics | ||||||||||||
|
PC81716NIP0FB
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||
|
PC81716NIP0FC
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||
|
PC81716NIP0XB
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||||||||||||||
|
PC81716NIP
Sharp Corp
|
Check for Price | No | Obsolete | 10 mA | 5 kV | 160 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | SMT, DIP-4 | unknown | Transistor Outputs | ||||||||||||
|
PC81716NIP1B
Sharp Corp
|
Check for Price | Yes | Active | 10 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e6 | 100 °C | -30 °C | 1 | TR, 13 INCH | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||
|
PC81716NIP0XC
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 |