Filter Your Search
1 - 6 of 6 results
|
PC816S1
Galaxy Microelectronics
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | TR | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
PC816S1
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | TR | GALAXY SEMI-CONDUCTOR CO LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
TPC816S1CRAG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||
|
TPC816S1ARAG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||
|
TPC816S1BRAG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||
|
TPC816S1DRAG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | 8541.40.80.00 | Transistor Outputs |