Filter Your Search
1 - 2 of 2 results
|
PC755CVGHU300LE
Teledyne e2v
|
Check for Price | Obsolete | 32 | 300 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.8 V | S-CBGA-B360 | Not Qualified | 110 °C | 40 °C | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.24 mm | 25 mm | 25 mm | E2V TECHNOLOGIES PLC | BGA | BGA, | 360 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PC755CVGHU300LE
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 300 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.8 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.24 mm | 25 mm | 25 mm | ATMEL CORP | BGA | BGA, BGA360,19X19,50 | 360 | unknown | 3A991.A.2 | 8542.31.00.01 |